
4659-1032-S-12 | |
|---|---|
DigiKey Part Number | 1772-4659-1032-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 4659-1032-S-12 |
Description | HEX STANDOFF #10-32 STL 95.25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 3.750" (95.25mm) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 3.750" (95.25mm) | |
Length - Overall | 3.750" (95.25mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 3,15471 € | 328,09 € |
| Unit Price without VAT: | 3,15471 € |
|---|---|
| Unit Price with VAT: | 3,91184 € |

