4546-632-AL(-x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4546-632-AL(-x)
4546-632-SS
4546-632-SS

4546-632-SS

DigiKey Part Number
1772-1762-ND
Manufacturer
Manufacturer Product Number
4546-632-SS
Description
HEX STANDOFF #6-32 SS 1 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 1.250" (31.75mm) 1 1/4"
Datasheet
 Datasheet
EDA/CAD Models
4546-632-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.250" (31.75mm) 1 1/4"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,50000 €2,50 €
52,12600 €10,63 €
101,99200 €19,92 €
251,83840 €45,96 €
501,73620 €86,81 €
1001,64500 €164,50 €
2501,53892 €384,73 €
5001,46842 €734,21 €
1.0001,40522 €1.405,22 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,10000 €