
| M1253-3005-SS | |
|---|---|
| DigiKey Part Number | 1772-1187-ND | 
| Manufacturer | |
| Manufacturer Product Number | M1253-3005-SS | 
| Description | HEX STANDOFF M3X0.5 SS 6MM | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.236" (6.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | M1253-3005-SS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Threaded/Unthreaded | Threaded | |
| Gender | Female, Female | |
| Screw, Thread Size | ||
| Diameter - Inside | - | |
| Diameter - Outside | 0.177" (4.50mm) Hex | |
| Between Board Height | 0.236" (6.00mm) | |
| Length - Overall | 0.236" (6.00mm) | |
| Features | - | |
| Material | ||
| Plating | - | |
| Color | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,26000 € | 1,26 € | 
| 5 | 1,06400 € | 5,32 € | 
| 10 | 0,99500 € | 9,95 € | 
| 25 | 0,91400 € | 22,85 € | 
| 50 | 0,85980 € | 42,99 € | 
| 100 | 0,81190 € | 81,19 € | 
| 250 | 0,75608 € | 189,02 € | 
| 500 | 0,71900 € | 359,50 € | 
| 1.000 | 0,68581 € | 685,81 € | 
| Unit Price without VAT: | 1,26000 € | 
|---|---|
| Unit Price with VAT: | 1,56240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece