
4010-440-SS | |
|---|---|
DigiKey Part Number | 1772-4010-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4010-440-SS |
Description | ROUND STANDOFF #4-40 SS 20.64MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.813" (20.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.813" (20.64mm) | |
Length - Overall | 0.813" (20.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 5 | 1,36000 € | 6,80 € |
| 10 | 1,27200 € | 12,72 € |
| 25 | 1,17040 € | 29,26 € |
| 50 | 1,10280 € | 55,14 € |
| 100 | 1,04240 € | 104,24 € |
| 250 | 0,97236 € | 243,09 € |
| 500 | 0,92580 € | 462,90 € |
| 1.000 | 0,88409 € | 884,09 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,99640 € |

