4005-632-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4005-632-SS

DigiKey Part Number
1772-4005-632-SS-ND
Manufacturer
Manufacturer Product Number
4005-632-SS
Description
ROUND STANDOFF #6-32 SS 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Stainless Steel 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,87000 €2,87 €
52,44800 €12,24 €
102,29700 €22,97 €
252,12160 €53,04 €
502,00520 €100,26 €
1001,90120 €190,12 €
2501,78032 €445,08 €
5001,69988 €849,94 €
1.0001,62782 €1.627,82 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,55880 €