30278-N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.250
Unit Price: 0,36000 €
Datasheet
30278-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30278-N

DigiKey Part Number
1772-3953-ND
Manufacturer
Manufacturer Product Number
30278-N
Description
BOARD SUPRT SNAP LOCK NYLON 1/4"
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
-
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes