
2341-2520-AL | |
|---|---|
DigiKey Part Number | 1772-2253-ND |
Manufacturer | |
Manufacturer Product Number | 2341-2520-AL |
Description | HEX STNDFF 1/4"-20 ALUM 101.60MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Aluminum 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 4.000" (101.60mm) | |
Length - Overall | 4.000" (101.60mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 5 | 6,36000 € | 31,80 € |
| 10 | 5,99600 € | 59,96 € |
| 25 | 5,57400 € | 139,35 € |
| 50 | 5,29340 € | 264,67 € |
| 100 | 5,04250 € | 504,25 € |
| 250 | 4,75044 € | 1.187,61 € |
| 500 | 4,55596 € | 2.277,98 € |
| 1.000 | 4,38156 € | 4.381,56 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 9,15120 € |

