Hex Standoff Threaded #4-40 Steel 1.375" (34.93mm) 1 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Steel 1.375" (34.93mm) 1 3/8"
2118-440-S-12
2118-440-S-12

2118-440-S-12

DigiKey Part Number
1772-1457-ND
Manufacturer
Manufacturer Product Number
2118-440-S-12
Description
HEX STANDOFF #4-40 STEEL 1 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 1.375" (34.93mm) 1 3/8"
Datasheet
 Datasheet
EDA/CAD Models
2118-440-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.375" (34.93mm) 1 3/8"
Length - Overall
1.375" (34.93mm) 1 3/8"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,40000 €1,40 €
51,18000 €5,90 €
101,10400 €11,04 €
251,01440 €25,36 €
500,95500 €47,75 €
1000,90230 €90,23 €
2500,84080 €210,20 €
5000,79998 €399,99 €
1.0000,76340 €763,40 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,73600 €