
2115-440-AL | |
|---|---|
DigiKey Part Number | 1772-3581-ND |
Manufacturer | |
Manufacturer Product Number | 2115-440-AL |
Description | HEX STANDOFF #4-40 ALUM 30.16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.188" (30.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.188" (30.16mm) | |
Length - Overall | 1.188" (30.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 5 | 2,71400 € | 13,57 € |
| 10 | 2,54700 € | 25,47 € |
| 25 | 2,35480 € | 58,87 € |
| 50 | 2,22660 € | 111,33 € |
| 100 | 2,11220 € | 211,22 € |
| 250 | 1,97912 € | 494,78 € |
| 500 | 1,89060 € | 945,30 € |
| 1.000 | 1,81126 € | 1.811,26 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,94320 € |

