Hex Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8"
2110-632-N
2110-632-N

2110-632-N

DigiKey Part Number
1772-1547-ND
Manufacturer
Manufacturer Product Number
2110-632-N
Description
HEX STANDOFF #6-32 NYLON 7/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
EDA/CAD Models
2110-632-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,55000 €1,55 €
51,30600 €6,53 €
101,22100 €12,21 €
251,12320 €28,08 €
501,05820 €52,91 €
1001,00010 €100,01 €
2500,93264 €233,16 €
5000,88780 €443,90 €
1.0000,84763 €847,63 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,92200 €