
2101-832-N | |
|---|---|
DigiKey Part Number | 1772-3830-ND |
Manufacturer | |
Manufacturer Product Number | 2101-832-N |
Description | HEX STANDOFF #8-32 NYLON 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,22600 € | 6,13 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,05240 € | 26,31 € |
| 50 | 0,99100 € | 49,55 € |
| 100 | 0,93640 € | 93,64 € |
| 250 | 0,87284 € | 218,21 € |
| 500 | 0,83060 € | 415,30 € |
| 1.000 | 0,79276 € | 792,76 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,79800 € |

