
1696-832-B-12 | |
|---|---|
DigiKey Part Number | 1772-1696-832-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 1696-832-B-12 |
Description | RND STANDOFF #8-32 BRASS 31.75MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Brass 1.250" (31.75mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,95423 € | 327,92 € |
| Unit Price without VAT: | 2,95423 € |
|---|---|
| Unit Price with VAT: | 3,66325 € |

