1637-256-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1637-440-AL

DigiKey Part Number
1772-2729-ND
Manufacturer
Manufacturer Product Number
1637-440-AL
Description
ROUND STANDOFF #4-40 ALUM 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
50,43600 €2,18 €
100,40600 €4,06 €
250,37040 €9,26 €
500,34680 €17,34 €
1000,32590 €32,59 €
2500,30168 €75,42 €
5000,28560 €142,80 €
1.0000,27121 €271,21 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,64480 €