
M1326-3005-SS | |
|---|---|
DigiKey Part Number | 1772-2398-ND |
Manufacturer | |
Manufacturer Product Number | M1326-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 37MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 1.457" (37.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.457" (37.00mm) | |
Length - Overall | 1.457" (37.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 5 | 4,18800 € | 20,94 € |
| 10 | 3,94000 € | 39,40 € |
| 25 | 3,65200 € | 91,30 € |
| 50 | 3,46120 € | 173,06 € |
| 100 | 3,29030 € | 329,03 € |
| 250 | 3,09160 € | 772,90 € |
| 500 | 2,95932 € | 1.479,66 € |
| 1.000 | 2,84073 € | 2.840,73 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 6,06360 € |

