
3082-C-1032-B-5 | |
|---|---|
DigiKey Part Number | 1772-3082-C-1032-B-5-ND |
Manufacturer | |
Manufacturer Product Number | 3082-C-1032-B-5 |
Description | ROUND STANDOFF #10-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.635" (16.13mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,47600 € | 7,38 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,27040 € | 31,76 € |
| 50 | 1,19720 € | 59,86 € |
| 100 | 1,13230 € | 113,23 € |
| 250 | 1,05676 € | 264,19 € |
| 500 | 1,00652 € | 503,26 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,17000 € |

