



1107T-4-N | |
|---|---|
DigiKey Part Number | 1772-3124-ND |
Manufacturer | |
Manufacturer Product Number | 1107T-4-N |
Description | ROUND SPACER NYLON 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,30600 € | 6,53 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,12360 € | 28,09 € |
| 50 | 1,05860 € | 52,93 € |
| 100 | 1,00060 € | 100,06 € |
| 250 | 0,93304 € | 233,26 € |
| 500 | 0,88820 € | 444,10 € |
| 1.000 | 0,84802 € | 848,02 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,90960 € |

