Round Spacer Threaded #10-32 Stainless Steel 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004-080-SS

DigiKey Part Number
1772-2371-ND
Manufacturer
Manufacturer Product Number
1004-080-SS
Description
ROUND SPACER #10-32 SS 3/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Threaded #10-32 Stainless Steel 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.228" (5.79mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,16000 €5,16 €
54,42600 €22,13 €
104,16400 €41,64 €
253,86200 €96,55 €
503,66120 €183,06 €
1003,48130 €348,13 €
2503,27220 €818,05 €
5003,13300 €1.566,50 €
1.0003,00818 €3.008,18 €
Manufacturers Standard Package
Unit Price without VAT:5,16000 €
Unit Price with VAT:6,39840 €