
0392-SS-20 | |
|---|---|
DigiKey Part Number | 1772-0392-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 0392-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.313" (7.94mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.938" (23.81mm) | |
Material | Stainless Steel | |
Plating | Passivated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 5 | 2,31200 € | 11,56 € |
| 10 | 2,16800 € | 21,68 € |
| 25 | 2,00120 € | 50,03 € |
| 50 | 1,89100 € | 94,55 € |
| 100 | 1,79250 € | 179,25 € |
| 250 | 1,67788 € | 419,47 € |
| 500 | 1,60162 € | 800,81 € |
| 1.000 | 1,53331 € | 1.533,31 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,37280 € |

