Image for R941922600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R941922600

DigiKey Part Number
2201-R941922600-ND
Manufacturer
Manufacturer Product Number
R941922600
Description
BANANA / 4MM SERIE FEMALE DPIS I
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Cup Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Solder Cup
Insulation
Mating End Insulated
Features
-
Color
Green
Wire Gauge
-
Contact Finish
-
Contact Material
Copper Alloy, Brass
Body Material
-
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,74060 €674,06 €
Manufacturers Standard Package
Unit Price without VAT:6,74060 €
Unit Price with VAT:8,35834 €