
R694262906 | |
|---|---|
DigiKey Part Number | 2201-R694262906-ND |
Manufacturer | |
Manufacturer Product Number | R694262906 |
Description | COAXIPACK 2 / STRAIGHT FEMALE HO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For MCC2 Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing Module | |
For Use With/Related Products | MCC2 Jacks | |
Body Material | Liquid Crystal Polymer (LCP) | |
Body Finish | - | |
Features | 6 Positions | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,01920 € | 100,96 € |
| Unit Price without VAT: | 2,01920 € |
|---|---|
| Unit Price with VAT: | 2,50381 € |

