
R591302410 | |
|---|---|
DigiKey Part Number | 2201-R591302410-ND |
Manufacturer | |
Manufacturer Product Number | R591302410 |
Description | IC RF SWITCH SP4T 6GHZ MODULE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 70dB (min) | |
Insertion Loss | 0.3dB (max) | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 10.2V ~ 13V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,30000 € | 807,30 € |
| 10 | 713,85600 € | 7.138,56 € |
| Unit Price without VAT: | 807,30000 € |
|---|---|
| Unit Price with VAT: | 1.001,05200 € |

