Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R415710000 | |
|---|---|
DigiKey Part Number | 2201-R415710000-ND |
Manufacturer | |
Manufacturer Product Number | R415710000 |
Description | ATTENUATOR: N 10DB 8GHZ 10W 50OH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 8 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 238,14800 € | 1.190,74 € |
| Unit Price without VAT: | 238,14800 € |
|---|---|
| Unit Price with VAT: | 295,30352 € |











