R413N06000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mini-Circuits
In Stock: 6
Unit Price: 339,04000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 606,21000 €
Datasheet
RF Attenuators 6dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N06000

DigiKey Part Number
2201-R413N06000-ND
Manufacturer
Manufacturer Product Number
R413N06000
Description
ATTENUATOR: 2.4MM 6DB 53 GHZ 1W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 50 GHz
Power (Watts)
1W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
2.4mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1567,82000 €567,82 €
10506,19400 €5.061,94 €
Manufacturers Standard Package
Unit Price without VAT:567,82000 €
Unit Price with VAT:704,09680 €