
R422120040 | |
|---|---|
DigiKey Part Number | 2201-R422120040-ND |
Manufacturer | |
Manufacturer Product Number | R422120040 |
Description | ATTENUATOR : TNC 20DB 6GHZ 150W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 150W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 150W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.363,98000 € | 1.363,98 € |
| Unit Price without VAT: | 1.363,98000 € |
|---|---|
| Unit Price with VAT: | 1.691,33520 € |

