
R417330130 | |
|---|---|
DigiKey Part Number | 2201-R417330130-ND |
Manufacturer | |
Manufacturer Product Number | R417330130 |
Description | ATTENUATOR: N 30DB 4GHZ 30W 50OH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 4 GHz 50 Ohms 30W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 30W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,65000 € | 543,65 € |
| Unit Price without VAT: | 543,65000 € |
|---|---|
| Unit Price with VAT: | 674,12600 € |

