
R280637020 | |
|---|---|
DigiKey Part Number | 2201-R280637020-ND |
Manufacturer | |
Manufacturer Product Number | R280637020 |
Description | ACCESSORY / HEATSHRINK SLEEVE DI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Sleeve For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Sleeve | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,50990 € | 250,99 € |
| Unit Price without VAT: | 2,50990 € |
|---|---|
| Unit Price with VAT: | 3,11228 € |

