
| R222252022 | |
|---|---|
| DigiKey Part Number | 2201-R222252022-ND | 
| Manufacturer | |
| Manufacturer Product Number | R222252022 | 
| Description | SMP / 2 HOLE FLANGE MALE JACK FU | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Panel Mount Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Male Pin | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Cable Group | RG-405 (.085" Semi Rigid) | |
| Fastening Type | Snap-On | |
| Frequency - Max | 40 GHz | |
| Number of Ports | 1 | |
| Features | Full Detent | |
| Housing Color | Gold, Silver | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | - | |
| Body Material | Brass, Stainless Steel | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 335 V | |
| Mating Cycles | 100 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 30,97850 € | 3.097,85 € | 
| Unit Price without VAT: | 30,97850 € | 
|---|---|
| Unit Price with VAT: | 38,41334 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece