
R185812007 | |
|---|---|
DigiKey Part Number | 2201-R185812007-ND |
Manufacturer | |
Manufacturer Product Number | R185812007 |
Description | 7-16 / MALE DUST CAP WITH CHAIN |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For 7/16 DIN Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 7/16 DIN | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | 7/16 DIN Plugs | |
Body Material | Brass | |
Body Finish | White Bronze | |
Features | Cord | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

