
| R161780000W | |
|---|---|
| DigiKey Part Number | 2201-R161780000W-ND | 
| Manufacturer | |
| Manufacturer Product Number | R161780000W | 
| Description | COAX ADAPT N TO N, DUAL | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket (2) 50 Ohms | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Adapter Type | Plug to Jack | |
| Conversion Type | Same Series | |
| Adapter Series | ||
| Center Gender | Female to Male | |
| Convert From (Adapter End) | N Plug, Male Pin | |
| Convert To (Adapter End) | N Jack, Female Socket (2) | |
| Impedance | 50 Ohms | |
| Style | T-Shape | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded, Threaded | |
| Frequency - Max | 11 GHz | |
| Ingress Protection | - | |
| Center Contact Plating | Gold | |
| Features | - | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | White Bronze | |
| Center Contact Material | Beryllium Copper | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Operating Temperature | -55°C ~ 155°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 70,35600 € | 703,56 € | 
| Unit Price without VAT: | 70,35600 € | 
|---|---|
| Unit Price with VAT: | 87,24144 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece