Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| R141723000 | |
|---|---|
| DigiKey Part Number | 2201-R141723000-ND | 
| Manufacturer | |
| Manufacturer Product Number | R141723000 | 
| Description | COAX ADAPT BNC TO BNC | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Adapter Type | Jack to Jack | |
| Conversion Type | Same Series | |
| Adapter Series | ||
| Center Gender | Female to Female | |
| Convert From (Adapter End) | BNC Jack, Female Socket | |
| Convert To (Adapter End) | BNC Jack, Female Socket | |
| Impedance | 50 Ohms | |
| Style | Straight | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead | |
| Fastening Type | Bayonet Lock, Bayonet Lock | |
| Frequency - Max | 4 GHz | |
| Ingress Protection | - | |
| Center Contact Plating | Gold | |
| Features | - | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Center Contact Material | Beryllium Copper | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Operating Temperature | -65°C ~ 165°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 21,61430 € | 2.161,43 € | 
| Unit Price without VAT: | 21,61430 € | 
|---|---|
| Unit Price with VAT: | 26,80173 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece