Image for R125781001W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125781001W

DigiKey Part Number
2201-R125781001W-ND
Manufacturer
Manufacturer Product Number
R125781001W
Description
COAX ADAPT SMA TO SMA, DUAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket (2)
Impedance
50 Ohms
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5170,02200 €850,11 €
Manufacturers Standard Package
Unit Price without VAT:170,02200 €
Unit Price with VAT:210,82728 €