
R125484000 | |
|---|---|
DigiKey Part Number | 2201-R125484000-ND |
Manufacturer | |
Manufacturer Product Number | R125484000 |
Description | SMA / 2 HOLE FLANGE PLUG RECEPTA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 € | 59,42 € |
| 10 | 50,50500 € | 505,05 € |
| 25 | 47,34520 € | 1.183,63 € |
| 50 | 45,08760 € | 2.254,38 € |
| 100 | 42,93820 € | 4.293,82 € |
| Unit Price without VAT: | 59,42000 € |
|---|---|
| Unit Price with VAT: | 73,68080 € |

