R125465001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125465001

DigiKey Part Number
2201-R125465001-ND
Manufacturer
Manufacturer Product Number
R125465001
Description
SMA / 2 HOLE FLANGE JACK RECEPTA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,07000 €41,07 €
1034,91000 €349,10 €
2532,72520 €818,13 €
5031,16440 €1.558,22 €
10029,67840 €2.967,84 €
30027,90510 €8.371,53 €
Manufacturers Standard Package
Unit Price without VAT:41,07000 €
Unit Price with VAT:50,92680 €