


R123076310 | |
|---|---|
DigiKey Part Number | 2201-R123076310-ND |
Manufacturer | |
Manufacturer Product Number | R123076310 |
Description | QMA / STRAIGHT PLUG FULL CRIMP T |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 10 | 11,46600 € | 114,66 € |
| 25 | 10,74760 € | 268,69 € |
| 50 | 10,23480 € | 511,74 € |
| 100 | 9,74630 € | 974,63 € |
| 300 | 9,01993 € | 2.705,98 € |
| 500 | 8,70098 € | 4.350,49 € |
| 1.000 | 8,28625 € | 8.286,25 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 16,72760 € |


