
VS701518 | |
|---|---|
DigiKey Part Number | 2201-VS701518-ND |
Manufacturer | |
Manufacturer Product Number | VS701518 |
Description | ST485 12-15S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18 AWG Size 12 Crimp Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,64020 € | 82,01 € |
| Unit Price without VAT: | 1,64020 € |
|---|---|
| Unit Price with VAT: | 2,03385 € |

