
F718197206 | |
|---|---|
DigiKey Part Number | 2201-F718197206-ND |
Manufacturer | |
Manufacturer Product Number | F718197206 |
Description | LC DUPLEX REMOVABLE CLIP BEIGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Brace For LC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Brace | |
For Use With/Related Products | LC Connectors | |
Specifications | Duplex | |
Material | Polyetherimide (PEI) | |
Color | Beige | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96500 € | 19,65 € |
| 25 | 1,84160 € | 46,04 € |
| 50 | 1,75380 € | 87,69 € |
| 100 | 1,67010 € | 167,01 € |
| 300 | 1,54543 € | 463,63 € |
| 500 | 1,49072 € | 745,36 € |
| 1.000 | 1,41958 € | 1.419,58 € |
| 2.500 | 1,33076 € | 3.326,90 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,86440 € |

