Parametric Equivalent
Parametric Equivalent

3028-1541-610 | |
|---|---|
DigiKey Part Number | 2201-3028-1541-610-ND |
Manufacturer | |
Manufacturer Product Number | 3028-1541-610 |
Description | SLB / STRAIGHT PLUG FEMALE SOLDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SLB Connector Plug, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.30dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 52,07600 € | 1.301,90 € |
| Unit Price without VAT: | 52,07600 € |
|---|---|
| Unit Price with VAT: | 64,57424 € |



