
3025-6511-005 | |
|---|---|
DigiKey Part Number | 2201-3025-6511-005-ND |
Manufacturer | |
Manufacturer Product Number | 3025-6511-005 |
Description | SLB F STR BHD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SLB Connector Plug, Female Socket Through Hole Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,28760 € | 382,19 € |
| Unit Price without VAT: | 15,28760 € |
|---|---|
| Unit Price with VAT: | 18,95662 € |

