2010-7511-000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 9,02620 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 8,29440 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 12,80680 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 735
Unit Price: 5,61000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 141
Unit Price: 4,20000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,21925 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 285
Unit Price: 11,79000 €
Datasheet
2010-7511-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010-7511-000

DigiKey Part Number
2201-2010-7511-000-ND
Manufacturer
Manufacturer Product Number
2010-7511-000
Description
SMB M RA BHD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,86000 €16,86 €
1014,33500 €143,35 €
2513,43640 €335,91 €
5012,79520 €639,76 €
10012,18480 €1.218,48 €
25011,42264 €2.855,66 €
50010,87818 €5.439,09 €
Manufacturers Standard Package
Unit Price without VAT:16,86000 €
Unit Price with VAT:20,90640 €