Protection Relay Overvoltage, Undervoltage Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVM-200-20

DigiKey Part Number
3307-TVM-200-20-ND
Manufacturer
Manufacturer Product Number
TVM-200-20
Description
3 VOLT RELAY ADJ 200-250VAC 10P
Customer Reference
Detailed Description
Protection Relay Overvoltage, Undervoltage Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trip Range
20 ~ 25VAC
Manufacturer
R-K Electronics, Inc.
Delay Time
0.5s
Packaging
Bulk
Mounting Type
Socketable
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Function
Overvoltage, Undervoltage
Operating Temperature
0°C ~ 40°C
Voltage - Supply
200 ~ 250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.