
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 185.0" (4.7m) 15.4' | |
Cable Type | - | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 10 | 9,62800 € | 96,28 € |
| 25 | 9,02440 € | 225,61 € |
| 50 | 8,59320 € | 429,66 € |
| 100 | 8,18330 € | 818,33 € |
| 250 | 7,67124 € | 1.917,81 € |
| 500 | 7,30542 € | 3.652,71 € |
| 1.000 | 6,95719 € | 6.957,19 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 14,04920 € |

