MFR Recommended



RM502QAEAA-M20-SGASA | |
|---|---|
DigiKey Part Number | 2958-RM502QAEAA-M20-SGASA-ND |
Manufacturer | |
Manufacturer Product Number | RM502QAEAA-M20-SGASA |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module 6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | 5Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCM, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SDX55-0-AA | |
Memory Size | - | |
Voltage - Supply | 3.135V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Module |





