
RM500QAEAA-M20-SGASA*IOT | |
|---|---|
DigiKey Part Number | 2958-RM500QAEAA-M20-SGASA*IOT-ND |
Manufacturer | |
Manufacturer Product Number | RM500QAEAA-M20-SGASA*IOT |
Description | CLOUD ENABLED, 5G SUB-6, M.2 FOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, PCM, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 75-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 256,39910 € | 25.639,91 € |
| Unit Price without VAT: | 256,39910 € |
|---|---|
| Unit Price with VAT: | 317,93488 € |

