


BC95GVBA-I01-ATEX | |
|---|---|
DigiKey Part Number | 2958-BC95GVBA-I01-ATEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC95GVBA-I01-ATEX |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz Surface Mount |
EDA/CAD Models | BC95GVBA-I01-ATEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz | |
Data Rate | 150kbps | |
Power - Output | 23dBm | |
Sensitivity | -129dBm | |
Serial Interfaces | ADC, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 4.2V | |
Current - Receiving | 60mA | |
Current - Transmitting | 70mA ~ 280mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |

