Parametric Equivalent



| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 4.00' (1.22m) | |
| Inner Diameter - Supplied | 2.165" (54.99mm) | |
| Inner Diameter - Recovered | 0.630" (16.00mm) | |
| Recovered Wall Thickness | 0.106" (2.70mm) | |
| Material | ||
| Features | Hot Melt Adhesive, UV Resistant, Waterproof | |
| Color | ||
| Operating Temperature | -55°C ~ 110°C | |
| Shrink Temperature | - | |
| Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
| Shelf Life | 60 Months | |
| Shelf Life Start | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece