QPDF-100-12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Qualtek
In Stock: 0
Unit Price: 52,60410 €
Datasheet
QPDF-100-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QPDF-100-12
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QPDF-100-12

DigiKey Part Number
QPDF-100-12-ND
Manufacturer
Manufacturer Product Number
QPDF-100-12
Description
AC/DC CONVERTER 12V 100W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.64" L x 3.90" W x 1.97" H (194.0mm x 99.0mm x 50.0mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes