QF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QF Series
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

QF-119-01

DigiKey Part Number
Q327-ND
Manufacturer
Manufacturer Product Number
QF-119-01
Description
FILTER MEDIA 119MM WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
119mm Sq Fan Replacement Filter Element Foam
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Replacement Filter Element
Fits Fan Size
119mm Sq
For Use With/Related Products
QLM Sleeves
Features
-
Material
Foam
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,26500 €12,65 €
251,16760 €29,19 €
501,09620 €54,81 €
1001,02670 €102,67 €
2500,93928 €234,82 €
5000,92266 €461,33 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,86000 €