
| FAD1-08025CHKW12-A | |
|---|---|
| DigiKey Part Number | FAD1-08025CHKW12-A-ND | 
| Manufacturer | |
| Manufacturer Product Number | FAD1-08025CHKW12-A | 
| Description | FAN AXIAL 80X25MM 12VDC WIRE | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Hydrodynamic 56.8 CFM (1.59m³/min) 2 Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 80mm L x 80mm H | |
| Width | 25.00mm | |
| Air Flow | 56.8 CFM (1.59m³/min) | |
| Static Pressure | 0.350 in H2O (87.2 Pa) | |
| Bearing Type | Hydrodynamic | |
| Fan Type | ||
| Features | - | |
| Noise | 48.1dB(A) | |
| Power (Watts) | 5.4 W | |
| RPM | ||
| Termination | 2 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
| Approval Agency | CE, cURus, TUV | |
| Weight | 0.159 lb (72.12 g) | |
| Current Rating (Amps) | 0.450A | |
| Voltage Range | 10.8 ~ 13.2VDC | |
| Material - Frame | Plastic | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | 40000 Hrs @ 40°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece