
B39242B8328P810 | |
|---|---|
DigiKey Part Number | 495-7019-2-ND - Tape & Reel (TR) 495-7019-1-ND - Cut Tape (CT) 495-7019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39242B8328P810 |
Description | FILTER SAW 2.442GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1.1dB 79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B39242B8328P810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 79MHz | |
Insertion Loss | 1.1dB | |
Ratings | - | |
Applications | Bluetooth, WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,96320 € | 24,08 € |
| 50 | 0,90600 € | 45,30 € |
| 100 | 0,85230 € | 85,23 € |
| 250 | 0,78600 € | 196,50 € |
| 500 | 0,73936 € | 369,68 € |
| 1.000 | 0,69550 € | 695,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57463 € | 2.873,15 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,58720 € |











