
QLA764B-3A | |
|---|---|
DigiKey Part Number | 1516-1248-ND |
Manufacturer | |
Manufacturer Product Number | QLA764B-3A |
Description | LED CBI 3MM 3X1 ORNG DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Orange (x 3) Diffused 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Orange (x 3) | |
Wavelength - Peak | 603nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 80° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,45025 € | 180,10 € |
| Unit Price without VAT: | 0,45025 € |
|---|---|
| Unit Price with VAT: | 0,55831 € |

